Part Details for AB03.150.05.60/60-10 by Tomic SA
Overview of AB03.150.05.60/60-10 by Tomic SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AB03211T5EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x3Pin,Matte Tin,NY9T,Tail=3.4mm,Friction lock,Color-White,Bag | |
G861AB03221TS3HR | Amphenol Communications Solutions | Wafer 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY4T, TAIL=3.4mm, Color-Natural, T&R WO/CAP | |
54202-G0808AB03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for AB03.150.05.60/60-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB03-150
|
TME | Sensor: thermostat, NC, Topen: 150°C, Tclos: 130°C, 2.5A, 250VAC Min Qty: 1 | 156 |
|
$1.7400 / $2.6100 | Buy Now |