Part Details for AB0312MB-GA0-LF by ADDA USA Corporation
Overview of AB0312MB-GA0-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB0312MB-GA0-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AB0312MB-GA0-LF
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 30x30x10mm, 12VDC, 1CFM, 1.08W, 29.8dBA, 0.17InAq, Ball, Lead Wire RoHS: Compliant | 0 |
|
$13.2500 / $20.3900 | Order Now |