-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, 1 Timer(s), CMOS, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0971
|
Newark | Real Time Clock, I2C/Spi, -40 To 85Deg C Rohs Compliant: Yes |Abracon AB0815-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3130 |
|
$1.2000 / $1.7900 | Buy Now |
DISTI #
73AJ0972
|
Newark | Real Time Clock, I2C/Spi, -40 To 85Deg C Rohs Compliant: Yes |Abracon AB0815-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.0900 | Buy Now |
DISTI #
68AK0925
|
Newark | Real Time Clock, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Rtc, Supply Voltage Min:1.5V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Ic Interface Type:Spi Rohs Compliant: Yes |Abracon AB0815-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 / $1.6300 | Buy Now |
DISTI #
535-11930-1-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 16QFN Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117254 In Stock |
|
$0.8740 / $1.4600 | Buy Now |
DISTI #
AB0815-T3
|
Avnet Americas | Real Time Clock, HH:MM:SS:hh, YY-MM-DD-dd, I2C/SPI, QFN-EP-16 - Tape and Reel (Alt: AB0815-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.9782 / $1.2000 | Buy Now |
DISTI #
815-AB0815-T3
|
Mouser Electronics | Real Time Clock 32.768 KHZ RoHS: Compliant | 4675 |
|
$0.9360 / $1.3100 | Buy Now |
DISTI #
73885130
|
RS | Clock, real time, 16 - QFN, 3.0x3.0mm, ESD Sensitive, AB08 Series | Abracon AB0815-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 | RFQ |
|
Future Electronics | AB08 Series 256B RAM I2C SMT Crystal Mode Real Time Clock Module - QFN-16EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Real Time Clock - 32.768kHz - Programmable Counters & Alarms - 2 outputs - SPI Interface - 1.5 to 3.6 VDC - 16 Lead QFN - Tape&Reel RoHS: Compliant |
23500 In Stock |
|
$0.8320 / $0.9840 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB0815-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB0815-T3
Abracon Corporation
Real Time Clock, 1 Timer(s), CMOS, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 4-WIRE/3-WIRE | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for AB0815-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB0815-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB1815-T3 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | Abracon Corporation | AB0815-T3 vs AB1815-T3 |
AB0805-T3 | Real Time Clock, 1 Timer(s), CMOS, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | Abracon Corporation | AB0815-T3 vs AB0805-T3 |