Part Details for AB11 by ASSMANN WSW components GmbH
Overview of AB11 by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAB11M0 | Amphenol Communications Solutions | HARSH MUSBR SERIES | |
SIT8924BAB11-33E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT9025AAB11R18DA25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for AB11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3811 / $0.7982 | Buy Now |
Part Details for AB11
AB11 CAD Models
AB11 Part Data Attributes
|
AB11
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB11
ASSMANN WSW components GmbH
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |