Switches
AB11AP-FA
Description: Pushbutton Switch, SPST, Off-(on), Vertical, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,

Overview of AB11AP-FA by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AB11AP-FA by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 83H2757
Newark Pushbutton Switch, Spst, 0.4Va, 28V, Product Range:Ab Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vac:28V, Contact Voltage Vdc:28V Rohs Compliant: Yes |Nkk Switches AB11AP-FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.0900
  • 5 $7.5500
  • 10 $6.9400
  • 25 $6.3400
  • 50 $5.7300
  • 100 $5.0600
  • 250 $4.5500
$4.5500 / $8.0900 Buy Now
DISTI # 360-2976-ND
DigiKey SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray 685
In Stock
  • 1 $5.6500
  • 10 $5.0350
  • 25 $4.7660
  • 40 $4.5950
  • 80 $4.3751
  • 230 $4.1796
  • 440 $3.8129
  • 945 $3.6174
$3.6174 / $5.6500 Buy Now
DISTI # 633-AB11AP-FA
Mouser Electronics Pushbutton Switches SPST OFF(ON) BLACK RoHS: Compliant 233
  • 1 $4.1700
  • 250 $3.8000
  • 500 $3.6400
$3.6400 / $4.1700 Buy Now
DISTI # 70192029
RS Switch, Sealed, P/B, SPST, OFF-(ON),Straight PC Terminal, Black Cap,0.4A,28VAC/DC | NKK Switches AB11AP-FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 140
  • 1 $4.9700
  • 5 $4.5700
  • 10 $4.3700
  • 20 $3.9800
$3.9800 / $4.9700 Buy Now
Future Electronics AB Series Sub Mini SPDT On-Momentary Through Hole Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box 0
Box
  • 1 $4.7400
  • 10 $4.5600
  • 25 $4.4300
  • 75 $4.2800
  • 150 $4.0900
$4.0900 / $4.7400 Buy Now
DISTI # AB11AP-FA
TTI Pushbutton Switches SPST OFF(ON) BLACK Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 50
In Stock
  • 1 $6.9500
  • 5 $6.0500
  • 10 $5.9300
$5.9300 / $6.9500 Buy Now
Powell Electronics PROCESS SEALED SUBMINIATURE PUSHBUTTON Min Qty: 1 5996
  • 1 $4.8500
  • 10 $4.5000
  • 100 $4.2000
  • 250 $3.6800
  • 2,500 $3.2700
$3.2700 / $4.8500 Buy Now
DISTI # C1S530800369950
Chip1Stop Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant 13
  • 1 $2.2630
  • 10 $2.2410
$2.2410 / $2.2630 Buy Now

CAD Models for AB11AP-FA by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AB11AP-FA by NKK Switches

AB11AP-FA
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Color
BLACK
Actuator Length
0.248 inch
Actuator Material
POLYCARBONATE
Actuator Travel
1.0922 mm
Actuator Type
PUSHBUTTON
Body Breadth
5.842 mm
Body Color
BLACK
Body Height
22.5044 mm
Body Length or Diameter
9.8044 mm
Bushing Length
0.177 inch
Bushing Type
RECTANGULAR
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER SILVER
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
Dielectric Withstand Volts
500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
PCB Hole Count
2
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
MINIATURE SWITCH
Terminal Finish
GOLD
Terminal Length
0.122 inch
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. AB11AP-FA
    NKK Switches
    Pushbutton Switch, SPST, Off-(on), Vertical, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
    VS

Related Parts for AB11AP-FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB11AP-FA by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB11AP-FA by NKK Switches

Select Manufacturer
Which Manufacturer of AB11AP-FA would you like to use for your alert(s)?
  • Please alert me when AB11AP-FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB11AP-FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB11AP-FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB11AP-FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB11AP-FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB11AP-FA by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: