There are no models available for this part yet.
Overview of AB11AP-FC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AB11AP-FC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X6595
|
Newark | Process Sealed Subminiature Pushbutton |Nkk Switches AB11AP-FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $8.0900 | Buy Now | |
DISTI #
3937-AB11AP-FC-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
4315 In Stock |
|
$5.9455 / $8.8200 | Buy Now | |
DISTI #
360-3012-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$3.6168 / $5.6400 | Buy Now | |
DISTI #
633-AB11AP-FC
|
Mouser Electronics | Pushbutton Switches OFF(ON) .201 RED CAP STRAIGHT PC .4VA RoHS: Compliant | 0 |
|
$3.6400 / $5.6400 | Order Now | |
DISTI #
70364639
|
RS | Switch, Sealed, P/B, SPST, OFF-(ON),Straight PC Terminal, Red Cap, 0.4A,28VAC/DC | NKK Switches AB11AP-FC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $5.7100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$3.8500 | Buy Now | ||
Quest Components | 17 |
|
$8.3678 / $12.5517 | Buy Now | |||
DISTI #
AB11AP-FC
|
TTI | Pushbutton Switches OFF(ON) .201 RED CAP STRAIGHT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8500 / $6.9500 | Buy Now | |
Powell Electronics | PROCESS SEALED SUBMINIATURE PUSHBUTTON Min Qty: 1 | 4850 |
|
$3.2700 / $4.8500 | Buy Now |
CAD Models for AB11AP-FC by NKK Switches
Part Data Attributes for AB11AP-FC by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
|
Actuator Color
|
RED
|
Actuator Length
|
0.248 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Travel
|
1.0922 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
5.842 mm
|
Body Color
|
BLACK
|
Body Height
|
22.5044 mm
|
Body Length or Diameter
|
9.8044 mm
|
Bushing Diameter
|
|
Bushing Length
|
0.177 inch
|
Bushing Type
|
RECTANGULAR
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
2
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
VERTICAL
|
Switch Function
|
SPST
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.122 inch
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|