Part Details for AB11BP-FA by NKK Switches
Overview of AB11BP-FA by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AB11BP-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6618
|
Newark | Process Sealed Subminiature Pushbutton |Nkk Switches AB11BP-FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $8.0900 | Buy Now |
DISTI #
360-2701-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
186 In Stock |
|
$3.6174 / $5.6500 | Buy Now |
DISTI #
633-AB11BP-FA
|
Mouser Electronics | Pushbutton Switches OFF-(ON) .201 BK CAP STRT PC .4VA RoHS: Compliant | 0 |
|
$3.7900 / $5.6500 | Order Now |
DISTI #
70364645
|
RS | Switch, Sealed, P/B, SPST, OFF-(ON),Straight PC Terminal, Black Cap,0.4A,28VAC/DC | NKK Switches AB11BP-FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $5.7100 | RFQ |
|
Future Electronics | AB Series Sub Mini SPST Off-Momentary Through Hole Push Button Switch Box RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.0900 / $4.7400 | Buy Now |
DISTI #
25857145
|
Verical | Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1605 | Americas - 4 |
|
$0.7709 | Buy Now |
DISTI #
AB11BP-FA
|
TTI | Pushbutton Switches OFF-(ON) .201 BK CAP STRT PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.9200 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE PUSHBUTTON Min Qty: 1 | 147 |
|
$3.2700 / $4.8500 | Buy Now |
DISTI #
C1S530800369969
|
Chip1Stop | Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant | 4 |
|
$4.7200 | Buy Now |
Part Details for AB11BP-FA
AB11BP-FA CAD Models
AB11BP-FA Part Data Attributes
|
AB11BP-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AB11BP-FA
NKK Switches
Switch, SPST, Vertical, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.842 mm | |
Body Color | BLACK | |
Body Height | 21.7424 mm | |
Body Length or Diameter | 9.8044 mm | |
Bushing Diameter | ||
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 2 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |