There are no models available for this part yet.
Overview of AB2-B0-34-610-5D1-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW5864C-BB1-CR | Renesas Electronics Corporation | 5D1 H264 Encoder with 4-Channel A/V Decoder & 12 Channels External VD Inputs for Security Applications | |
TW5864B-BB1-CR | Renesas Electronics Corporation | 5D1 H264 Encoder with 4-Channel A/V Decoder & 12 Channels External VD Inputs for Security Applications | |
TW5864A-BB1-CR | Renesas Electronics Corporation | 5D1 H264 Encoder with 4-Channel A/V Decoder & 12 Channels External VD Inputs for Security Applications |
Price & Stock for AB2-B0-34-610-5D1-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10N9954
|
Newark | Ab2B0346105D1C Rohs Compliant: Yes |Carling Technologies AB2-B0-34-610-5D1-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8000 / $93.0400 | Buy Now | |
DISTI #
432-AB2-B0-34-610-5D1-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.6900 | Buy Now | |
DISTI #
691-AB2B0346105D1C
|
Mouser Electronics | Circuit Breakers AB2B0346105D1C RoHS: Compliant | 0 |
|
$77.1000 / $96.4400 | Order Now | |
Onlinecomponents.com | Circuit Breaker 2Pole 10A 277VAC/80VDC RoHS: Compliant |
30 In Stock |
|
$36.8300 / $93.5400 | Buy Now | ||
DISTI #
66708807
|
Verical | Circuit Breaker 2Pole 10A 277VAC/80VDC Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 29 |
|
$61.1520 / $121.6020 | Buy Now | |
DISTI #
000000000000313767
|
Sager | Circuit Breakers AB2B0346105D1C Min Qty: 1 | 0 |
|
$43.7200 / $101.3200 | Buy Now | |
Master Electronics | Circuit Breaker 2Pole 10A 277VAC/80VDC RoHS: Compliant |
30 In Stock |
|
$36.8300 / $93.5400 | Buy Now |
CAD Models for AB2-B0-34-610-5D1-C by Carling Technologies
Part Data Attributes for AB2-B0-34-610-5D1-C by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
38.48 mm
|
Body Height
|
41.66 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
277 V
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|