Part Details for AB25-PG21 by Thomas & Betts
Overview of AB25-PG21 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10N0AB25001T | Amphenol Communications Solutions | SlimSAS X16 Vertical Low profile, 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
U10P0AB25001T | Amphenol Communications Solutions | SlimSAS Right angle X16 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for AB25-PG21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC25/NW22 - PG21 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black. RoHS: Compliant | 0 |
|
$4.1600 / $6.3200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC25/NW22 - PG21 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black. RoHS: Compliant | 0 |
|
$4.1600 / $6.3200 | Buy Now |