Part Details for AB3X2X3W by Toshiba America Electronic Components
Overview of AB3X2X3W by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB3X2X3W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7702
|
Newark | Amorphous Core - Amobead Rohs Compliant: Yes |Toshiba AB3X2X3W Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
AB3X2X3W-ND
|
DigiKey | FERRITE CORE SOLID 1.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
29855 In Stock |
|
$0.3263 / $0.7200 | Buy Now |
DISTI #
AB3X2X3W
|
Avnet Americas | Cobalt Core Toroid Core 4.5mm 4mm General Application - Bag (Alt: AB3X2X3W) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.2688 / $0.3213 | Buy Now |
DISTI #
757-AB3X2X3W
|
Mouser Electronics | Ferrite Cable Cores Noise Filter amorphous core RoHS: Compliant | 22458 |
|
$0.3500 / $0.6800 | Buy Now |
|
Bristol Electronics | 91254 |
|
RFQ | ||
DISTI #
AB3X2X3W
|
TTI | Ferrite Cable Cores Noise Filter amorphous core Min Qty: 400 Package Multiple: 400 Container: Bag | Americas - 0 |
|
$0.3180 / $0.3410 | Buy Now |
DISTI #
AB3X2X3W
|
Avnet Americas | Cobalt Core Toroid Core 4.5mm 4mm General Application - Bag (Alt: AB3X2X3W) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.2688 / $0.3213 | Buy Now |
DISTI #
AB3X2X3W
|
Avnet Asia | Cobalt Core Toroid Core 4.5mm 4mm General Application (Alt: AB3X2X3W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AB3X2X3W
AB3X2X3W CAD Models
AB3X2X3W Part Data Attributes:
|
AB3X2X3W
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AB3X2X3W
Toshiba America Electronic Components
Data Line Filter, 1 FUNCTIONS, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Filter Type | FERRITE BEAD | |
Inductance | 3 µH | |
Number of Functions | 1 | |
Packing Method | BOX |