Part Details for AB4108A by PUI Audio
Overview of AB4108A by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB4108A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7044
|
Newark | Piezo Bender, 800Hz, 75Nf, 600 Ohm Rohs Compliant: Yes |Pui Audio AB4108A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
668-AB4108A-ND
|
DigiKey | BUZZER ELEMENT STD 800HZ 41MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
267 In Stock |
|
$0.6959 / $1.2900 | Buy Now |
DISTI #
665-AB4108A
|
Mouser Electronics | Speakers & Transducers Bender 41mm 0.8KHz 75nF 30Vpp RoHS: Compliant | 200 |
|
$0.6950 / $1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $0.8550 | Buy Now |
DISTI #
000000000007225248
|
Sager | Speakers & Transducers Bender 41mm 0.8KHz 75nF 30Vpp | 0 |
|
Buy Now |
Part Details for AB4108A
AB4108A CAD Models
AB4108A Part Data Attributes
|
AB4108A
PUI Audio
Buy Now
|
Compare Parts:
AB4108A
PUI Audio
|
Samacsys Manufacturer | PUI Audio |