Part Details for AB4113B-LW100-R by PUI Audio
Overview of AB4113B-LW100-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB4113B-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1409-ND
|
DigiKey | BUZZER ELEMENT STD 1.3KHZ 41MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
134 In Stock |
|
$1.3138 / $2.3300 | Buy Now |
DISTI #
AB4113B-LW100-R
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 1Vp-p 800Hz to 1800Hz - Bag (Alt: AB4113B-LW100-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$1.2922 / $1.9612 | Buy Now |
DISTI #
665-AB4113BLW100R
|
Mouser Electronics | Speakers & Transducers PIEZO CERAMIC BENDER 30VP-P 1300HZ RoHS: Compliant | 139 |
|
$1.2800 / $2.3000 | Buy Now |
|
Onlinecomponents.com | PIEZO CERAMIC BENDER 30VP-P 1300HZ | 0 |
|
$1.2900 / $1.5100 | Buy Now |
DISTI #
AB4113B-LW100-R
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 1Vp-p 800Hz to 1800Hz - Bag (Alt: AB4113B-LW100-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$1.2922 / $1.9612 | Buy Now |
DISTI #
000000000006238397
|
Sager | Speakers & Transducers PIEZO CERAMIC BENDER 30VP-P 1300HZ Min Qty: 100 | 0 |
|
$1.4000 / $1.8400 | Buy Now |
Part Details for AB4113B-LW100-R
AB4113B-LW100-R CAD Models
AB4113B-LW100-R Part Data Attributes:
|
AB4113B-LW100-R
PUI Audio
Buy Now
|
Compare Parts:
AB4113B-LW100-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |