Part Details for AB4113B by PUI Audio
Overview of AB4113B by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB4113B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8277
|
Newark | Piezo Bender 1300Hz 30Vp-P |Pui Audio AB4113B Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
668-1017-ND
|
DigiKey | BUZZER ELEMENT STD 1.3KHZ 41MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
999 In Stock |
|
$0.7805 / $1.0500 | Buy Now |
DISTI #
AB4113B
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 800Hz to 1300Hz - Cable Rools/Shrink Tubing (Alt: AB4113B) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$0.9230 / $1.2621 | Buy Now |
DISTI #
665-AB4113B
|
Mouser Electronics | Speakers & Transducers 30VP-P 1300HZ RoHS: Compliant | 94 |
|
$0.7810 / $1.0500 | Buy Now |
|
Onlinecomponents.com | PIEZO CERAMIC BENDER 30VP-P 1300HZ | 0 |
|
$0.7800 / $1.1900 | Buy Now |
DISTI #
AB4113B
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 800Hz to 1300Hz - Cable Rools/Shrink Tubing (Alt: AB4113B) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$0.9230 / $1.2621 | Buy Now |
DISTI #
000000000006238396
|
Sager | Speakers & Transducers 30VP-P 1300HZ Min Qty: 80 | 0 |
|
$0.9028 / $1.1800 | Buy Now |
DISTI #
AB4113B
|
Avnet Abacus | Audio Indicator Diaphragm Piezo Wire Lead 800Hz to 1300Hz - Tape and Reel (Alt: AB4113B) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AB4113B
AB4113B CAD Models
AB4113B Part Data Attributes:
|
AB4113B
PUI Audio
Buy Now
|
Compare Parts:
AB4113B
PUI Audio
|
Samacsys Manufacturer | PUI Audio |