Part Details for AB54264 (ALTERNATE: 00051141542645) by 3M
Overview of AB54264 (ALTERNATE: 00051141542645) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB54264 (ALTERNATE: 00051141542645)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72796303
|
RS | Cubitron II Roloc Durable Edge Disc 947A, 120, Xweight, TR, Maroon, 2 in | 3M AB54264 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.7000 | RFQ |