There are no models available for this part yet.
Overview of AB6 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB6 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK1250
|
Newark | Push Button Oper. Booted, |Altech AB6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $14.3700 | Buy Now | |
DISTI #
AB6-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9550 | Buy Now | |
DISTI #
845-AB6
|
Mouser Electronics | Switch Actuators Push Button Oper. Booted, | 0 |
|
$7.8800 / $7.9500 | Order Now | |
DISTI #
70156639
|
RS | Pushbutton, Panel Mount, 2500 V for 1 Minute, 10 A, NC+NO, Shrouded | Altech Corp AB6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$7.7300 / $9.0900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$7.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$8.0600 / $11.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$8.0600 / $11.7400 | Buy Now | ||
DISTI #
10110985
|
TestEquity LLC | Altech AB6 Metal Push Buttons, Blue, Booted Momentary, 33mm | 0 |
|
$11.6600 | Buy Now |