Part Details for AB6H-M1-W by IDEC Corporation
Overview of AB6H-M1-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AB6H-M1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AB6H-M1-W-ND
|
DigiKey | 16MM PUSHBUTTON WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7800 | Buy Now |
DISTI #
199-AB6HM1W
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton White | 0 |
|
$11.9300 / $13.8100 | Order Now |
DISTI #
71695679
|
RS | 16mm Pushbutton White | IDEC Corporation AB6H-M1-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0600 / $14.3600 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
20 In Stock |
|
$9.3600 / $12.0700 | Buy Now |
DISTI #
000000000003360535
|
Sager | Pushbutton Switches 16mm Pushbutton White Min Qty: 1 | 0 |
|
$11.0600 / $13.2800 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
20 In Stock |
|
$9.3600 / $12.0700 | Buy Now |