Part Details for AB6M-A1-S by IDEC Corporation
Overview of AB6M-A1-S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AB6M-A1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AB6M-A1-S-ND
|
DigiKey | 16MM PUSHBUTTON BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1100 | Buy Now |
DISTI #
199-AB6MA1S
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Blue | 0 |
|
$9.6200 / $12.8400 | Order Now |
DISTI #
71695707
|
RS | 16mm Pushbutton Blue | IDEC Corporation AB6M-A1-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2900 / $9.8900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder RoHS: Compliant |
4 In Stock |
|
$9.2800 / $13.1700 | Buy Now |
DISTI #
000000000003360569
|
Sager | Pushbutton Switches 16mm Pushbutton Blue Min Qty: 1 | 0 |
|
$10.9800 / $13.1700 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder RoHS: Compliant |
4 In Stock |
|
$9.2800 / $13.1700 | Buy Now |