Part Details for AB6Q-A1P-HY by IDEC Corporation
Overview of AB6Q-A1P-HY by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AB6Q-A1P-HY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5661
|
Newark | 16Mm Pushbutton Yellow Rohs Compliant: Yes |Idec AB6Q-A1P-HY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $23.3000 | Buy Now |
DISTI #
1885-AB6Q-A1P-HY-ND
|
DigiKey | 16MM PUSHBUTTON YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8500 | Buy Now |
DISTI #
199-AB6QA1PHY
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Yellow | 0 |
|
$13.7400 / $19.7000 | Order Now |
DISTI #
71695762
|
RS | 16mm Pushbutton Yellow | IDEC Corporation AB6Q-A1P-HY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9300 / $13.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0700 / $17.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0700 / $17.3000 | Buy Now |