Part Details for AB6Q-A2P-HB by IDEC Corporation
Overview of AB6Q-A2P-HB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AB6Q-A2P-HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5693
|
Newark | 16Mm Pushbutton Black Rohs Compliant: Yes |Idec AB6Q-A2P-HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0500 / $25.2000 | Buy Now |
DISTI #
1885-AB6Q-A2P-HB-ND
|
DigiKey | 16MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9000 | Buy Now |
DISTI #
199-AB6QA2PHB
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Black | 0 |
|
$17.4300 / $22.8400 | Order Now |
DISTI #
71695779
|
RS | 16mm Pushbutton Black | IDEC Corporation AB6Q-A2P-HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4400 / $15.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5800 / $20.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.5800 / $20.6300 | Buy Now |