There are no models available for this part yet.
Overview of AB6Q-A2P-QR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for AB6Q-A2P-QR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B5701
|
Newark | 16Mm Pushbutton Red Rohs Compliant: Yes |Idec AB6Q-A2P-QR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0400 / $26.4500 | Buy Now | |
DISTI #
1885-AB6Q-A2P-QR-ND
|
DigiKey | 16MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8500 | Buy Now | |
DISTI #
199-AB6QA2PQR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Red | 0 |
|
$18.3000 / $21.9000 | Order Now | |
DISTI #
71695787
|
RS | 16mm Pushbutton Red | IDEC Corporation AB6Q-A2P-QR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2000 / $16.7800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3600 / $21.6500 | Buy Now | ||
DISTI #
000000000003360708
|
Sager | Pushbutton Switches 16mm Pushbutton Red Min Qty: 1 | 0 |
|
$18.6200 / $22.3500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$16.3600 / $21.6500 | Buy Now |
CAD Models for AB6Q-A2P-QR by IDEC Corporation
Part Data Attributes for AB6Q-A2P-QR by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|