Part Details for AB6Q-M1P-G by IDEC Corporation
Overview of AB6Q-M1P-G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AB6Q-M1P-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5755
|
Newark | 16Mm Pushbutton Green Rohs Compliant: Yes |Idec AB6Q-M1P-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 / $18.4600 | Buy Now |
DISTI #
1885-AB6Q-M1P-G-ND
|
DigiKey | 16MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5900 | Buy Now |
DISTI #
199-AB6QM1PG
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Green | 25 |
|
$11.2500 / $16.1500 | Buy Now |
DISTI #
70173295
|
RS | Pushbutton, Panel Mount, LED, 8 mA @ 5 VDC +/- 5%, SPDT, 0.4 VA (Max.) @ 28 VAC | IDEC Corporation AB6Q-M1P-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 36 |
|
$10.5400 / $14.8500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
70 In Stock |
|
$11.8700 / $19.6600 | Buy Now |
DISTI #
000000000003360749
|
Sager | Pushbutton Switches 16mm Pushbutton Green Min Qty: 1 | 0 |
|
$11.8400 / $14.2000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
70 In Stock |
|
$11.8700 / $19.6600 | Buy Now |
|
Neutron USA | Pushbutton, Panel Mount, LED, 8 mA @ 5 VDC +/- 5%, SPDT, 0.4 VA (Max.) @ 28 VAC | 50 |
|
$87.8100 | Buy Now |