Part Details for AB914 by ASSMANN WSW components GmbH
Overview of AB914 by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9881-ND
|
DigiKey | CONN DSUB ADAPTER DB9F DB25M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
384 In Stock |
|
$3.4343 / $5.9200 | Buy Now |
|
Future Electronics | D-Sub 9 Pin Male to D-Sub 25 Pin Female Serial Adapter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$4.6500 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature Adapter F/M 9/25 POS 1/1 Port RoHS: Compliant | 302 Factory Stock |
|
$3.2200 / $4.6900 | Buy Now |
|
Master Electronics | Conn D-Subminiature Adapter F/M 9/25 POS 1/1 Port RoHS: Compliant | 302 Factory Stock |
|
$3.2200 / $4.6900 | Buy Now |
Part Details for AB914
AB914 CAD Models
AB914 Part Data Attributes
|
AB914
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB914
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |