Part Details for ABB-03AFMM-LL7A03 by Amphenol LTW Technology
Overview of ABB-03AFMM-LL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB-03AFMM-LL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4385
|
Newark | F, M, Molding, 2Lock Rohs Compliant: Yes |Amphenol Ltw ABB-03AFMM-LL7A03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $15.2000 | Buy Now |
DISTI #
1754-ABB-03AFMM-LL7A03-ND
|
DigiKey | F, M, MOLDING, 2LOCK Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0290 | Buy Now |
DISTI #
72168249
|
RS | Connector, STANDARDB, SIZE,10A, LOCKIP67STRAIGHT, MOLDED3PFCONNMPIN, PVCJACKETL=3M | Amphenol LTW Technology ABB-03AFMM-LL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3600 / $16.8500 | RFQ |
DISTI #
LTWABB-03AFMM-LL7A03
|
Heilind Electronics | F, M, MOLDING, 2LOCK CERES, STANDARD SIZE, 10A, 03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9100 / $14.4400 | Buy Now |
DISTI #
LTWABB-03AFMM-LL7A03
|
Interstate Connecting Components | F, M, MOLDING, 2LOCK CERES, STANDARD SIZE, 10A, 03 | 0 |
|
Buy Now |