Part Details for ABB-04AFFM-LL7A02 by Amphenol LTW Technology
Overview of ABB-04AFFM-LL7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB-04AFFM-LL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0942
|
Newark | F, F, Molding, 2Lock Rohs Compliant: Yes |Amphenol Ltw ABB-04AFFM-LL7A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $16.9000 | Buy Now |
DISTI #
1754-ABB-04AFFM-LL7A02-ND
|
DigiKey | F, F, MOLDING, 2LOCK Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8120 | Buy Now |
DISTI #
72168278
|
RS | Connector, STANDARDB, SIZE,10A, LOCKIP67STRAIGHT, MOLDED4PFCONNFPIN, PVCJACKETL=2M | Amphenol LTW Technology ABB-04AFFM-LL7A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 / $18.7400 | RFQ |
DISTI #
LTWABB-04AFFM-LL7A02
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 10A, 04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0200 / $16.0600 | Buy Now |
DISTI #
LTWABB-04AFFM-LL7A02
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 10A, 04 | 0 |
|
Buy Now |