Part Details for ABBK00201209121Y00 by Pulse Electronics Corporation
Overview of ABBK00201209121Y00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABBK00201209121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8625
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse ABBK00201209121Y00 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
553-ABBK00201209121Y00TR-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 48000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0261 | Buy Now |
DISTI #
ABBK00201209121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 300mA 0.25Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABBK00201209121Y00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0303 | Buy Now |
DISTI #
673-ABBK201209121Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0260 / $0.0270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0262 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0277 / $0.0317 | Buy Now |
DISTI #
000000000006431582
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 12000 | 0 |
|
$0.0275 / $0.0282 | Buy Now |