-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: ABC-2-R) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1888 / $2.4282 | Buy Now |
DISTI #
504-ABC-2-R
|
Mouser Electronics | Cartridge Fuses ABC 2A BUSS FA 5 RoHS: Compliant | 100 |
|
$2.0400 / $4.7400 | Buy Now |
|
Future Electronics | Cartridge Fuses ABC 2A BUSS FA 5 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.2300 | Buy Now |
DISTI #
ABC-2-R
|
TTI | Cartridge Fuses ABC 2A BUSS FA 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 415 In Stock |
|
$2.2200 / $4.6900 | Buy Now |
DISTI #
ABC-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: ABC-2-R) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1888 / $2.4282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC-2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC-2-R
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |