Part Details for ABC-25-R by Eaton Bussmann
Overview of ABC-25-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC-25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K7537
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann ABC-25-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.7500 | Buy Now |
DISTI #
283-ABC-25-R-ND
|
DigiKey | FUSE CERM 25A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8260 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic RoHS: Compliant |
33 In Stock |
|
$2.8800 / $3.9100 | Buy Now |
DISTI #
ABC-25-R
|
TME | Fuse: fuse, quick blow, 25A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 5 | 0 |
|
$4.5100 | RFQ |
DISTI #
000000000001625767
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic RoHS: Compliant |
33 In Stock |
|
$2.8800 / $3.9100 | Buy Now |