Part Details for ABC-V-1-1/2-R by Eaton Bussmann
Overview of ABC-V-1-1/2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC-V-1-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1312
|
Newark | Abc 1.5A -V Buss Fa 4-In Box -R/ Bulk |Eaton Bussmann ABC-V-1-1/2-R Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $7.2000 | Buy Now |
DISTI #
283-ABC-V-1-1/2-R-ND
|
DigiKey | FUSE CERM 1.5A 250VAC 125VDC 3AB Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5475 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1.5A 250V Axial 6.35 X 31.75mm Ceramic RoHS: Compliant | 0 |
|
$3.6000 / $4.9000 | Buy Now |
DISTI #
000000000002446339
|
Sager | Cartridge Fuses 250VAC/125VDC 1.5A Axial Lead | 0 |
|
Buy Now |