Part Details for ABC06N-22S-6210 by TE Connectivity
Overview of ABC06N-22S-6210 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC06N-22S-6210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC06N-22S-6210-ND
|
DigiKey | IN-LINE PLUG Min Qty: 59 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$165.4641 | Buy Now |
DISTI #
ABC06N-22S-6210
|
Avnet Americas | Rectangular Connector Plug 10 Position Cable Mount Socket Contact - Bulk (Alt: ABC06N-22S-6210) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$150.1904 / $180.7376 | Buy Now |
DISTI #
571-ABC06N-22S-6210
|
Mouser Electronics | Rectangular MIL Spec Connectors IN-LINE PLUG RoHS: Compliant | 0 |
|
$170.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 1 Container: Bag | 0Bag |
|
$163.1800 | Buy Now |
DISTI #
DCHABC06N-22S-6210
|
Heilind Electronics | IN-LINE PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ABC06N-22S-6210
|
Avnet Americas | Rectangular Connector Plug 10 Position Cable Mount Socket Contact - Bulk (Alt: ABC06N-22S-6210) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$150.1904 / $180.7376 | Buy Now |
DISTI #
DCHABC06N-22S-6210
|
Interstate Connecting Components | IN-LINE PLUG | 0 |
|
Buy Now | |
|
Master Electronics | IN-LINE PLUG RoHS: Compliant | 0 |
|
$160.2700 / $450.5700 | Buy Now |