Part Details for ABC60DRSN-S328 by Sullins Connector Solutions
Overview of ABC60DRSN-S328 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2018BE-S3-28N-27.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SiT2025BI-S3-28N-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SIT2044BMAS3-28NA4.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
Price & Stock for ABC60DRSN-S328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC60DRSN-S328-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.9950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$33.9200 | Buy Now |
Part Details for ABC60DRSN-S328
ABC60DRSN-S328 CAD Models
ABC60DRSN-S328 Part Data Attributes
|
ABC60DRSN-S328
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC60DRSN-S328
Sullins Connector Solutions
Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.26 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for ABC60DRSN-S328
This table gives cross-reference parts and alternative options found for ABC60DRSN-S328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC60DRSN-S328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021-31011-200 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | ABC60DRSN-S328 vs 021-31011-200 |
021-31311-200 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | ABC60DRSN-S328 vs 021-31311-200 |
011-31011-200 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | ABC60DRSN-S328 vs 011-31011-200 |
PFP-A-V-24-T-HT | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | ABC60DRSN-S328 vs PFP-A-V-24-T-HT |
PFP-A-V-24-T | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | ABC60DRSN-S328 vs PFP-A-V-24-T |