Part Details for ABCU-5700RZ by Avago Technologies
Overview of ABCU-5700RZ by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABCU-5700RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 6 |
|
$186.4880 / $191.9729 | Buy Now |
Part Details for ABCU-5700RZ
ABCU-5700RZ CAD Models
ABCU-5700RZ Part Data Attributes:
|
ABCU-5700RZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ABCU-5700RZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1250Mbps(Tx), 1250Mbps(Rx), BOARD/PANEL MOUNT, RJ-45 CONNECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 13.7 mm | |
Body Height | 13.97 mm | |
Body Length or Diameter | 68.58 mm | |
Communication Standard | GBE | |
Connection Type | RJ-45 CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |