Part Details for ABD-02PMFS-SC7001 by Amphenol LTW Technology
Overview of ABD-02PMFS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD-02PMFS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1386
|
Newark | M, F, Solder, Screw Rohs Compliant: Yes |Amphenol Ltw ABD-02PMFS-SC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.8200 | Buy Now |
DISTI #
1754-1338-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$2.1543 / $3.9900 | Buy Now |
DISTI #
71365119
|
RS | Connector, CircularSTANDARD STAMPING PINPANEL SCREW 2PIN M CONN F PIN | Amphenol LTW Technology ABD-02PMFS-SC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 | RFQ |
DISTI #
LTWABD-02PMFS-SC7001
|
Heilind Electronics | M, F, SOLDER, SCREW CERES, STANDARD SIZE, 5A, 02 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $2.9700 | Buy Now |
DISTI #
LTWABD-02PMFS-SC7001
|
Interstate Connecting Components | M, F, SOLDER, SCREW CERES, STANDARD SIZE, 5A, 02 P | 0 |
|
Buy Now |