There are no models available for this part yet.
Overview of ABD-03AFFM-LL7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABD-03AFFM-LL7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC1391
|
Newark | Ceres, Standard Size, Plastic, 5A, 03 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABD-03AFFM-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $11.4100 | Buy Now | |
DISTI #
1754-ABD-03AFFM-LL7A01-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2460 | Buy Now | |
DISTI #
71365321
|
RS | Connector, CircularSTANDARD STAMPING PIN W/SRCABLE LOCK 3PIN F CONN F PIN | Amphenol LTW Technology ABD-03AFFM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7900 | RFQ | |
DISTI #
LTWABD-03AFFM-LL7A01
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 5A, 03 P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $9.0800 | Buy Now | ||
DISTI #
LTWABD-03AFFM-LL7A01
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 5A, 03 P | 0 |
|
Buy Now |