Part Details for ABD-03AFMM-LL7A04 by Amphenol LTW Technology
Overview of ABD-03AFMM-LL7A04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD-03AFMM-LL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4503
|
Newark | Ceres, Standard Size, Plastic, 5A, 03 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABD-03AFMM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $13.9900 | Buy Now |
DISTI #
1754-ABD-03AFMM-LL7A04-ND
|
DigiKey | CIR CBL 3POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7420 | Buy Now |
DISTI #
72168011
|
RS | Connector, STANDARDB, SIZE,5A, LOCKIP67STRAIGHT, MOLDED3PFCONNMPIN, PVCJACKETL=4M | Amphenol LTW Technology ABD-03AFMM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3200 / $15.5100 | RFQ |
DISTI #
LTWABD-03AFMM-LL7A04
|
Heilind Electronics | F, M, MOLDING, 2LOCK CERES, STANDARD SIZE, 5A, 03 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1200 / $13.3000 | Buy Now |
DISTI #
LTWABD-03AFMM-LL7A04
|
Interstate Connecting Components | F, M, MOLDING, 2LOCK CERES, STANDARD SIZE, 5A, 03 P | 0 |
|
Buy Now |