Part Details for ABD-05BFFM-LL7A05 by Amphenol LTW Technology
Overview of ABD-05BFFM-LL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD-05BFFM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4592
|
Newark | F, F, Molding, 2Lock Rohs Compliant: Yes |Amphenol Ltw ABD-05BFFM-LL7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $18.5700 | Buy Now |
DISTI #
1754-ABD-05BFFM-LL7A05-ND
|
DigiKey | F, F, MOLDING, 2LOCK Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4420 | Buy Now |
DISTI #
72168101
|
RS | Connector, STANDARDB, SIZE,5A, LOCKIP67STRAIGHT, MOLDED5PFCONNFPIN, PVCJACKETL=5M | Amphenol LTW Technology ABD-05BFFM-LL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3500 / $20.6100 | RFQ |
DISTI #
LTWABD-05BFFM-LL7A05
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 5A, 05 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1000 / $17.6400 | Buy Now |
DISTI #
LTWABD-05BFFM-LL7A05
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 5A, 05 P | 0 |
|
Buy Now |