There are no models available for this part yet.
Overview of ABD-08AFFM-LL7A04 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABD-08AFFM-LL7A04 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4668
|
Newark | Ceres, Standard Size, Plastic, 5A, 08 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABD-08AFFM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5700 / $18.5300 | Buy Now | |
DISTI #
1754-ABD-08AFFM-LL7A04-ND
|
DigiKey | CIR CBL 8POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3930 | Buy Now | |
DISTI #
72168180
|
RS | Connector, STANDARDB, SIZE,5A, LOCKIP67STRAIGHT, MOLDED8PFCONNFPIN, PVCJACKETL=4M | Amphenol LTW Technology ABD-08AFFM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3000 / $20.5400 | RFQ | |
DISTI #
LTWABD-08AFFM-LL7A04
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 5A, 08 P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0700 / $17.6000 | Buy Now | ||
DISTI #
LTWABD-08AFFM-LL7A04
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 5A, 08 P | 0 |
|
Buy Now |