Part Details for ABD-08AFFM-SL7A10 by Amphenol LTW Technology
Overview of ABD-08AFFM-SL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD-08AFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4675
|
Newark | F, F, Molding, Screw Rohs Compliant: Yes |Amphenol Ltw ABD-08AFFM-SL7A10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $28.8200 | Buy Now |
DISTI #
1754-ABD-08AFFM-SL7A10-ND
|
DigiKey | F, F, MOLDING, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1370 | Buy Now |
DISTI #
72168187
|
RS | Connector, STANDARDB, SIZE,5A, SCREWIP67STRAIGHT, MOLDED8PFCONNFPIN, PVCJACKETL=10M | Amphenol LTW Technology ABD-08AFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2000 / $36.7900 | RFQ |
DISTI #
LTWABD-08AFFM-SL7A10
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, STANDARD SIZE, 5A, 08 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5600 / $40.9800 | Buy Now |
DISTI #
LTWABD-08AFFM-SL7A10
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, STANDARD SIZE, 5A, 08 P | 0 |
|
Buy Now |