Part Details for ABD101NUG by IDEC Corporation
Overview of ABD101NUG by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD101NUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8916
|
Newark | 30Mm Mom Flush Pb 1Nc Grn Rohs Compliant: Yes |Idec ABD101NUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9000 / $26.5400 | Buy Now |
DISTI #
ABD101NUG-ND
|
DigiKey | 30MM MOM 40MM MUSH 1NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5600 | Buy Now |
DISTI #
199-ABD101NUG
|
Mouser Electronics | Pushbutton Switches 30mm Mom Flush PB 1NC Grn | 0 |
|
$14.8700 / $23.5500 | Order Now |
DISTI #
71197243
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Mom Green | IDEC Corporation ABD101NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$17.0500 / $24.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.8200 / $20.9500 | Buy Now | |
DISTI #
000000000006276109
|
Sager | Pushbutton Switches 30mm Mom Flush PB 1NC Grn Min Qty: 1 | 0 |
|
$18.0200 / $21.6100 | Buy Now |
|
Master Electronics | 0 |
|
$15.8200 / $20.9500 | Buy Now | |
|
Neutron USA | 30mm TWND Series Dcast Zinc Pushbutton Flush Mom Green | 2 |
|
$64.7300 | Buy Now |