Part Details for ABD110NUG by IDEC Corporation
Overview of ABD110NUG by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD110NUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8929
|
Newark | Pb Switch, Spst-No, 10A, 110Vac, Screw, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green, Ip Rating:Ip65 Rohs Compliant: Yes |Idec ABD110NUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $24.4800 | Buy Now |
DISTI #
ABD110NUG-ND
|
DigiKey | 30MM MOM 40MM MUSH 1NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5600 | Buy Now |
DISTI #
199-ABD110NUG
|
Mouser Electronics | Pushbutton Switches 30mm Mom Flush PB 1NO Grn | 0 |
|
$19.2600 / $27.9200 | Order Now |
DISTI #
71197322
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Mom Green | IDEC Corporation ABD110NUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2200 / $28.4800 | RFQ |
|
Onlinecomponents.com | Pushbutton Switches 30mm TWND Series Diecast Zinc Pushbutton Flush Momentary ABD110NG |
52 In Stock |
|
$20.4600 / $40.1800 | Buy Now |
DISTI #
000000000006073455
|
Sager | Pushbutton Switches 30mm Mom Flush PB 1NO Grn Min Qty: 1 | 0 |
|
$18.0200 / $21.6100 | Buy Now |
DISTI #
2914350
|
Farnell | PB SWITCH, SPST-NO, 10A, 110VAC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$18.5736 / $26.1639 | Buy Now |
|
Master Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Pushbutton Flush Momentary ABD110NG |
52 In Stock |
|
$20.4600 / $40.1800 | Buy Now |