Part Details for ABD110NUR by IDEC Corporation
Overview of ABD110NUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD110NUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8930
|
Newark | Pb Switch, Spst-No, 10A, 24V, Panel, Red, Product Range:Twnd Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec ABD110NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$21.4300 / $24.4900 | Buy Now |
DISTI #
ABD110NUR-ND
|
DigiKey | 30MM MOM 40MM MUSH 1NO RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6500 | Buy Now |
DISTI #
199-ABD110NUR
|
Mouser Electronics | Pushbutton Switches 30mm Mom Flush PB 1NO Red | 4 |
|
$21.2600 / $30.0000 | Buy Now |
DISTI #
71197323
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Flush Mom Red | IDEC Corporation ABD110NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$23.3300 / $30.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$20.7800 / $41.2500 | Buy Now |
DISTI #
000000000006276122
|
Sager | Pushbutton Switches 30mm Mom Flush PB 1NO Red Min Qty: 1 | 0 |
|
$18.9100 / $22.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$20.7800 / $41.2500 | Buy Now |