Part Details for ABD401NUB by IDEC Corporation
Overview of ABD401NUB by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABD401NUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9007
|
Newark | 30Mm Mom 65Mm Mush 1Nc Blk Rohs Compliant: Yes |Idec ABD401NUB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9600 / $51.7600 | Buy Now |
DISTI #
ABD401NUB-ND
|
DigiKey | 30MM MOM 65MM MUSH 1NC BLK Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3100 | Buy Now |
DISTI #
199-ABD401NUB
|
Mouser Electronics | Pushbutton Switches 30mm Mom 65mm Mush 1NC Blk | 0 |
|
$34.4500 / $44.3000 | Order Now |
DISTI #
71197400
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Mom Black | IDEC Corporation ABD401NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5900 / $59.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9100 / $40.8600 | Buy Now |
DISTI #
000000000006276224
|
Sager | Pushbutton Switches 30mm Mom 65mm Mush 1NC Blk Min Qty: 1 | 0 |
|
$35.1400 / $42.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.9100 / $40.8600 | Buy Now |