Part Details for ABDFTCXO-19.440MHZ-L-2-T2 by Abracon Corporation
Overview of ABDFTCXO-19.440MHZ-L-2-T2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ABDFTCXO-19.440MHZ-L-2-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABDFTCXO-19.440MHZ-L-2-T2
|
Avnet Abacus | Temperature Compensated Crystal Oscillator (TCXO) 19.44MHz 5-Pin SMD T/R - Tape and Reel (Alt: ABDFTCXO-19.440MHZ-L-2-T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABDFTCXO-19.440MHZ-L-2-T2
ABDFTCXO-19.440MHZ-L-2-T2 CAD Models
ABDFTCXO-19.440MHZ-L-2-T2 Part Data Attributes
|
ABDFTCXO-19.440MHZ-L-2-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABDFTCXO-19.440MHZ-L-2-T2
Abracon Corporation
XTAL OSC TCXO 19.4400MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL O/P IS AVAILABLE; TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.2mm x 9.15mm x 3.0mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.136 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ABDFTCXO-19.440MHZ-L-2-T2
This table gives cross-reference parts and alternative options found for ABDFTCXO-19.440MHZ-L-2-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABDFTCXO-19.440MHZ-L-2-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABDFTCXO-19.440MHZ-E-2-CT | XTAL OSC TCXO 19.4400MHZ LVCMOS | Abracon Corporation | ABDFTCXO-19.440MHZ-L-2-T2 vs ABDFTCXO-19.440MHZ-E-2-CT |
ABDFTCXO-19.440MHZ-E-2-T2 | XTAL OSC TCXO 19.4400MHZ LVCMOS | Abracon Corporation | ABDFTCXO-19.440MHZ-L-2-T2 vs ABDFTCXO-19.440MHZ-E-2-T2 |
ABDFTCXO-19.440MHZ-L-2-CT | XTAL OSC TCXO 19.4400MHZ LVCMOS | Abracon Corporation | ABDFTCXO-19.440MHZ-L-2-T2 vs ABDFTCXO-19.440MHZ-L-2-CT |