Oscillators
ABDFVCTCXO-10.000MHZ-E-2-CT
Abracon Corporation
Description: XTAL OSC VCTCXO 10.0000MHZ LVCMO

Overview of ABDFVCTCXO-10.000MHZ-E-2-CT by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for ABDFVCTCXO-10.000MHZ-E-2-CT by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABDFVCTCXO-10.000MHZ-E-2-CT-ND
DigiKey XTAL OSC VCTCXO 10.0000MHZ LVCMO Lead time: 15 Weeks Container: Strip Temporarily Out of Stock
Buy Now

CAD Models for ABDFVCTCXO-10.000MHZ-E-2-CT by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABDFVCTCXO-10.000MHZ-E-2-CT by Abracon Corporation

ABDFVCTCXO-10.000MHZ-E-2-CT
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
DUAL O/P IS AVAILABLE; TAPE
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
13 ppm
Frequency Stability
0.28%
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
14.2mm x 9.15mm x 3.0mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.136 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ABDFVCTCXO-10.000MHZ-E-2-CT
    Abracon Corporation
    XTAL OSC VCTCXO 10.0000MHZ LVCMO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABDFVCTCXO-10.000MHZ-E-2-CT by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABDFVCTCXO-10.000MHZ-E-2-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABDFVCTCXO-10.000MHZ-E-2-... would you like to use for your alert(s)?
  • Please alert me when ABDFVCTCXO-10.000MHZ-E-2-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABDFVCTCXO-10.000MHZ-E-2-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABDFVCTCXO-10.000MHZ-E-2-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABDFVCTCXO-10.000MHZ-E-2-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABDFVCTCXO-10.000MHZ-E-2-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABDFVCTCXO-10.000MHZ-E-2-CT by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: