There are no models available for this part yet.
Overview of ABDFVCTCXO-16.000MHZ-L-2-CT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for ABDFVCTCXO-16.000MHZ-L-2-CT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABDFVCTCXO-16.000M
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 16MHz 5-Pin SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: ABDFVCTCXO-16.000M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
ABDFVCTCXO-16.000MHZ-L-2-CT
|
Avnet Abacus | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 16MHz 5-Pin SMD Cut Tape - Tape and Reel (Alt: ABDFVCTCXO-16.000MHZ-L-2-CT) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ABDFVCTCXO-16.000MHZ-L-2-CT by Abracon Corporation
Part Data Attributes for ABDFVCTCXO-16.000MHZ-L-2-CT by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
DUAL O/P IS AVAILABLE; TAPE
|
Aging
|
1 PPM/FIRST YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
13 ppm
|
Frequency Stability
|
0.28%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
5
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
14.2mm x 9.15mm x 3.0mm
|
Rise Time-Max
|
6 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.136 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for ABDFVCTCXO-16.000MHZ-L-2-CT
This table gives cross-reference parts and alternative options found for ABDFVCTCXO-16.000MHZ-L-2-CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABDFVCTCXO-16.000MHZ-L-2-CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABDFVCTCXO-16.000MHZ-L-2-T5 | XTAL OSC VCTCXO 16.0000MHZ LVCMO | Abracon Corporation | ABDFVCTCXO-16.000MHZ-L-2-CT vs ABDFVCTCXO-16.000MHZ-L-2-T5 |