Part Details for ABFD201NUR by IDEC Corporation
Overview of ABFD201NUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABFD201NUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9065
|
Newark | 30Mm Mom Ext Shrd 1Nc Red Rohs Compliant: Yes |Idec ABFD201NUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3600 / $33.5400 | Buy Now |
DISTI #
ABFD201NUR-ND
|
DigiKey | 30MM MOM EXT SHRD 1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7700 | Buy Now |
DISTI #
199-ABFD201NUR
|
Mouser Electronics | Pushbutton Switches 30mm Mom Ext Shrd 1NC Red | 0 |
|
$25.0800 / $29.7700 | Order Now |
DISTI #
71197458
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Ext Full Shrd Mom Red | IDEC Corporation ABFD201NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0800 / $38.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$20.0000 / $26.4800 | Buy Now | |
DISTI #
000000000006276286
|
Sager | Pushbutton Switches 30mm Mom Ext Shrd 1NC Red Min Qty: 1 | 0 |
|
$22.7700 / $27.3300 | Buy Now |
|
Master Electronics | 0 |
|
$20.0000 / $26.4800 | Buy Now |