Part Details for ABFW111-R by IDEC Corporation
Overview of ABFW111-R by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABFW111-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2777
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec ABFW111-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2300 / $38.0500 | Buy Now |
DISTI #
1885-ABFW111-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8800 | Buy Now |
DISTI #
199-ABFW111R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$23.5600 / $31.7000 | Order Now |
|
Onlinecomponents.com | Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal RoHS: Compliant | 0 |
|
$22.6900 / $30.0300 | Buy Now |
|
Master Electronics | Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal RoHS: Compliant | 0 |
|
$22.6900 / $30.0300 | Buy Now |