There are no models available for this part yet.
Overview of ABFW111-Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ABFW111-Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N1768
|
Newark | 22Mm Pushbutton Yellow Rohs Compliant: Yes |Idec ABFW111-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6500 / $38.5300 | Buy Now | |
DISTI #
1885-ABFW111-Y-ND
|
DigiKey | 22MM PUSHBUTTON YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9500 | Buy Now | |
DISTI #
199-ABFW111Y
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Yellow | 0 |
|
$26.6000 / $31.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8300 / $31.5500 | Buy Now | ||
DISTI #
000000000003361217
|
Sager | Pushbutton Switches 22mm Pushbutton Yellow Min Qty: 1 | 0 |
|
$27.1300 / $32.5600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$23.8300 / $31.5500 | Buy Now |
CAD Models for ABFW111-Y by IDEC Corporation
Part Data Attributes for ABFW111-Y by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|