Part Details for ABFW220-B by IDEC Corporation
Overview of ABFW220-B by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABFW220-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5292
|
Newark | 22Mm Pushbutton Black Rohs Compliant: Yes |Idec ABFW220-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1800 / $36.6800 | Buy Now |
DISTI #
1885-ABFW220-B-ND
|
DigiKey | 22MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8800 | Buy Now |
DISTI #
199-ABFW220B
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Black | 0 |
|
$24.8000 / $30.5500 | Order Now |
DISTI #
71821283
|
RS | 22mm Pushbutton Black | IDEC Corporation ABFW220-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7000 / $26.7700 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. DPST Extended Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant |
10 In Stock |
|
$22.6900 / $30.0300 | Buy Now |
|
Master Electronics | Switch Push Button N.O. DPST Extended Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant |
10 In Stock |
|
$22.6900 / $30.0300 | Buy Now |