Part Details for ABG10N50M1R5 by Shenzhen Chi-Technology Co Ltd
Overview of ABG10N50M1R5 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABG10N50M1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086950
|
Verical | SMD Inductor Power Shielded/Molded Wirewound Min Qty: 700 Package Multiple: 700 | Americas - 700 |
|
$0.1820 | Buy Now |
|
LCSC | 9A 1.5uH 20% Power Inductors ROHS | 700 |
|
$0.0696 / $0.1345 | Buy Now |