There are no models available for this part yet.
Overview of ABGD311NUB by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABGD311NUB by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9136
|
Newark | 30Mm Mom 40Mm Mr 1No 1Nc Blk Rohs Compliant: Yes |Idec ABGD311NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6200 / $77.7900 | Buy Now | |
DISTI #
ABGD311NUB-ND
|
DigiKey | 30MM MOM 40MM MR 1NO 1NC BLK Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.2400 | Buy Now | |
DISTI #
199-ABGD311NUB
|
Mouser Electronics | Pushbutton Switches 30mm Mom 40mm MR 1NO 1NC Blk | 0 |
|
$62.9700 / $69.5900 | Order Now | |
DISTI #
71197529
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Full Shrd Mom Black | IDEC Corporation ABGD311NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.1400 / $72.3700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5900 / $65.1000 | Buy Now | ||
DISTI #
000000000006276367
|
Sager | Pushbutton Switches 30mm Mom 40mm MR 1NO 1NC Blk Min Qty: 1 | 0 |
|
$57.1600 / $63.3200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$49.5900 / $65.1000 | Buy Now |